Panduit HLSP3S-X12 technical specifications.
| Body Material | Nylon, Polypropylene |
| Bundle Diameter | 3.2inch |
| Color | Maroon |
| Depth | 19.1mm |
| Height | 2.5mm |
| Length | 305mm |
| Material | Polyamide, Polypropylene, Nylon, PE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -17.7°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bag |
| Series | HLSP |
| Weight | 1.76oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLSP3S-X12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.