Panduit HLSP5S-X0 technical specifications.
| Body Material | Nylon, Polypropylene |
| Bundle Diameter | 5inch |
| Color | Black |
| Depth | 19.1mm |
| Length | 457mm |
| Material | Polyamide, Polypropylene, Nylon, PE |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -17°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bag |
| Series | HLSP |
| Weight | 2.32oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLSP5S-X0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.