Panduit HLSP5S-X12 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 5inch |
| Color | Maroon |
| Length | 457mm |
| Material | Nylon, Polyamide, Polypropylene, PE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -18°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bag |
| Series | HLSP |
| Weight | 2.32oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLSP5S-X12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.