Panduit HLT2I-M0 technical specifications.
| Bundle Diameter | 1.91inch |
| Color | Black |
| Length | 0.667foot |
| Material | Polyamide, Polyethylene |
| Mount | Free Hanging |
| Series | TAK-TY® HLT |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLT2I-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.