Panduit HLT2I-X3 technical specifications.
| Bundle Diameter | 1.91inch |
| Color | Orange |
| Length | 203mm |
| Material | Nylon, Polyamide, Polyethylene, PE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -18°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Series | HLT |
| Weight | 1.024oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLT2I-X3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.