
Panduit HLT3I-X10 technical specifications.
| Body Material | Nylon, Polyethylene |
| Bundle Diameter | 3.18inch |
| Color | White |
| Depth | 25.4mm |
| Height | 2.5mm |
| Length | 305mm |
| Material | Nylon, Polyamide, Polyethylene, PE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -18°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | HLT |
| Weight | 1.44oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLT3I-X10 to view detailed technical specifications.
No datasheet is available for this part.