Panduit HLTP3I-X0 technical specifications.
| Body Material | Nylon, Polypropylene |
| Bundle Diameter | 3.2inch |
| Color | Black |
| Depth | 25.4mm |
| Length | 305mm |
| Material | Polyamide, Polypropylene, Nylon, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -18°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HLT |
| Weight | 1.456oz |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HLTP3I-X0 to view detailed technical specifications.
No datasheet is available for this part.