Panduit HLTP3I-X12 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3.19inch |
| Color | Maroon, Red |
| Depth | 25.4mm |
| Length | 305mm |
| Material | Polyamide, Polypropylene, Nylon, PE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -18°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | TAK-TY® HLTP |
| Weight | 1.456oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLTP3I-X12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.