Panduit HLWM1.5S-X0 technical specifications.
| Bundle Diameter | 1.5inch |
| Color | Black, White |
| Length | 0.5foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -57°C |
| Mount | Free Hanging |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | HLWM |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLWM1.5S-X0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.