Panduit HLWM3S-X0 technical specifications.
| Bundle Diameter | 3.2inch |
| Color | Black, White |
| Length | 1foot |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Series | HLWM |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLWM3S-X0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.