Panduit HN1.5X2WH6 technical specifications.
| Color | White |
| Depth | 44.5mm |
| Height | 1.92inch |
| Length | 1828.8mm |
| Material | PVC, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type HN |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HN1.5X2WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.