Panduit HN2X4LG6 technical specifications.
| Color | Grey |
| Depth | 55.1mm |
| Height | 4inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type HN |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HN2X4LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.