Panduit HS1.5X3BL6NM technical specifications.
| Color | Black |
| Depth | 44.45mm |
| Height | 3inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 50°C |
| Package Quantity | 1 |
| Series | PANDUCT® Type HS |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HS1.5X3BL6NM to view detailed technical specifications.
No datasheet is available for this part.