Panduit HS2X2BL6 technical specifications.
| Color | Black |
| Material | PVC, Poly, Vinyl |
| Mount | Screw |
| Series | PANDUCT® Type HS |
| RoHS | Compliant |
Download the complete datasheet for Panduit HS2X2BL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.