Panduit HS2X3WH6NM technical specifications.
| Color | White |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Cable |
| Series | PANDUCT® Type HS |
| RoHS | Compliant |
Download the complete datasheet for Panduit HS2X3WH6NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
