Panduit HS2X4BL6NM technical specifications.
| Color | Black |
| Depth | 57.15mm |
| Height | 101.34mm |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Max Operating Temperature | 50°C |
| Series | PANDUCT® Type HS |
| RoHS | Compliant |
Download the complete datasheet for Panduit HS2X4BL6NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.