Panduit HSC.25-L100 technical specifications.
| Color | Black |
| Height | 0.68inch |
| Length | 0.34inch |
| Material | Nylon, PP, Polypropylene |
| Mount | Clip |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 1.6oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSC.25-L100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
