Panduit HSEC0.5-X technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Inside Diameter | 0.47inch |
| Insulation Material | Polyolefin |
| Length | 1.4inch |
| Material | PO, Polyolefin |
| Mount | Adhesive |
| Package Quantity | 10 |
| Series | Pan-Shrink™ WET-SHRINK™ HSEC |
| Weight | 3.04oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSEC0.5-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.