Panduit HSEC0.8-X technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Inside Diameter | 0.79inch |
| Insulation Material | Polyolefin |
| Length | 2.1inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 10 |
| Series | Pan-Shrink™ WET-SHRINK™ HSEC |
| Weight | 2.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSEC0.8-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
