Panduit HSEC1.0-X technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Insulation Material | Polyolefin |
| Material | PO, Polyolefin |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Shrink™ WET-SHRINK™ HSEC |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSEC1.0-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.