Panduit HSEC1.5-5 technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Inside Diameter | 1.02inch |
| Insulation Material | Polyolefin |
| Length | 3.8inch |
| Material | PO, Polyolefin |
| Mount | Adhesive |
| Package Quantity | 5 |
| Series | Pan-Shrink™ WET-SHRINK™ HSEC |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSEC1.5-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.