Panduit HSEC2.0-5 technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Inside Diameter | 2.25inch |
| Insulation Material | Polyolefin |
| Length | 5.5inch |
| Material | PO, Polyolefin |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Pan-Shrink™ WET-SHRINK™ HSEC |
| Weight | 10.560001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSEC2.0-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.