Panduit HSECFR1.5-5Y technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Material | PO, Polyolefin |
| Mount | Wall |
| Package Quantity | 5 |
| Series | Pan-Shrink™ WET-SHRINK™ HSECFR |
| Weight | 9oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSECFR1.5-5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.