Panduit HST0.8-6-XY technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 0.8inch |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Series | HST |
| Weight | 7oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HST0.8-6-XY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.