Panduit HST0.8-9-XY technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 0.75foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Series | HST |
| RoHS | Compliant |
Download the complete datasheet for Panduit HST0.8-9-XY to view detailed technical specifications.
No datasheet is available for this part.