Panduit HST1.1-6-3 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 27.9mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | HST |
| RoHS | Compliant |
Download the complete datasheet for Panduit HST1.1-6-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.