Panduit HST1.1-9-2 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 27.9mm |
| Inside Diameter | 1.1inch |
| Length | 9inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | HST |
| Weight | 3.68oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HST1.1-9-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
