Panduit HST1.5-12-1Y technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 1.5inch |
| Length | 1foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HST |
| Weight | 2.24oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HST1.5-12-1Y to view detailed technical specifications.
No datasheet is available for this part.