Panduit HST1.5-9-X technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 38.1mm |
| Inside Diameter | 1.5inch |
| Length | 9inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HST |
| Weight | 1.646lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HST1.5-9-X to view detailed technical specifications.
No datasheet is available for this part.