Panduit HST2.0-9-5Y technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 2inch |
| Length | 0.75foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Series | HST |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HST2.0-9-5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.