Panduit HST2.7-12-2Y technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | HST |
| Weight | 14.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HST2.7-12-2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.