Panduit HST3.0-48-2 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 76.2mm |
| Inside Diameter | 3inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Mount | Adhesive |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | HST |
| Weight | 4.173lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HST3.0-48-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.