Panduit HST3.5-48-2Y technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Series | HST |
| Weight | 2.75lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HST3.5-48-2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.