Panduit HSTT-YK1 technical specifications.
| Color | Black |
| Inside Diameter | 12.7mm |
| Length | 6inch |
| Material | PO, Polyolefin |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | HSTT |
| Weight | 1.5664oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT-YK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.