Panduit HSTT-YK2-45 technical specifications.
| Color | Green, Yellow |
| Inside Diameter | 19.05mm |
| Length | 6inch |
| Material | PO, Polyolefin |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | HSTT |
| Weight | 1.8544oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT-YK2-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.