Panduit HSTT05-C technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 0.046inch |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | HSTT |
| Weight | 4.88oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT05-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.