This yellow heat shrink tubing is made from polyolefin material with an inside diameter of 0.093inch and a length of 100foot. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is packaged in a roll and weighs 5oz. It is not radiation hardened and is part of the HSTT series.
Panduit HSTT09-C4 technical specifications.
| Color | Yellow |
| Inside Diameter | 0.093inch |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | HSTT |
| Weight | 5oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit HSTT09-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
