Panduit HSTT100-48-5-3 technical specifications.
| Color | Orange |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | HSTT |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT100-48-5-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.