Panduit HSTT100-48-LQ technical specifications.
| Color | Black |
| Inside Diameter | 25.4mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 14.003lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT100-48-LQ to view detailed technical specifications.
No datasheet is available for this part.