Panduit HSTT100-C technical specifications.
| Package/Case | 100 |
| Color | Black |
| Diameter | 25.4mm |
| Inside Diameter | 25.4mm |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HSTT |
| Weight | 4.55lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit HSTT100-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
