Panduit HSTT150-48-5-4 technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| Diameter | 38.1mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | HSTT |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT150-48-5-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
