Panduit HSTT25-D6 technical specifications.
| Body Material | Polyolefin |
| Color | Blue |
| Diameter | 6.35mm |
| Inside Diameter | 0.25inch |
| Length | 500foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 5.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT25-D6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.