Panduit HSTT25-YC technical specifications.
| Color | Clear |
| Length | 47.24inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 1.4112oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT25-YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.