Panduit HSTT38-YK1 technical specifications.
| Color | Multiple |
| Diameter | 9.5mm |
| Inside Diameter | 0.375inch |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 1.8576oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT38-YK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.