Panduit HSTT400-L technical specifications.
| Color | Black |
| Diameter | 102mm |
| Inside Diameter | 4inch |
| Length | 50foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | HSTT |
| Weight | 11.885lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT400-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.