Panduit HSTT4A200-48-5 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Features | Moisture Resistant |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | HSTT4A |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT4A200-48-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.