Panduit HSTT50-YK1 technical specifications.
| Body Material | Polyolefin |
| Color | Multiple |
| Diameter | 12.7mm |
| Inside Diameter | 0.5inch |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 2.0976oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT50-YK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.