Panduit HSTT75-48-5 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 19.1mm |
| Inside Diameter | 0.75inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 13.840001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT75-48-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.