Panduit HSTT75-C10 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Inside Diameter | 0.75inch |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 1 |
| Series | HSTT |
| Weight | 2.51lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT75-C10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.