
Panduit's HSTT75-C5 heat shrink tubing features a polyolefin material with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing has an inside diameter of 0.75inch and a length of 100foot. It is available in green color. The heat shrink tubing is part of the HSTT series from Panduit.
Panduit HSTT75-C5 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Green |
| Inside Diameter | 0.75inch |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | HSTT |
| Weight | 2.51lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT75-C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.